Low

LT8309HS5#TRMPBF - 

Secondary Side Synchronous Rectifier Driver, 4.5 V to 40 V in, TSOT-23-5

LT8309HS5#TRMPBF - Secondary Side Synchronous Rectifier Driver, 4.5 V to 40 V in, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8309HS5#TRMPBF
Order Code:
2471096
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8309HS5#TRMPBF is a secondary-side Synchronous Rectifier Driver that replaces the output rectifier diode in a fly back topology. By replacing the diode with a N-channel MOSFET, applications are no longer restricted by the heat constraints of the output diode. The IC replicates the behavior of a diode by sensing the drain-to-source voltage to determine when the current becomes negative. The LT8309's low minimum on- and OFF-times help improve noise immunity. The fast propagation delay of 26ns allows applications to operate in discontinuous conduction mode (DCM) and critical conduction mode (CrCM). The gate driver features a 0.8R pull-down device for fast turn-OFFs. The 40V VCC rating allows the part to be driven from the output voltage or the rectified drain voltage of the MOSFET. A low quiescent current of 400µA maximizes efficiency at low output currents.
  • Supports up to 150V MOSFETs
  • 26ns Turn-OFF propagation delay
  • Accurate minimum ON and OFF timers for reliable operation
  • 1R Gate driver pull-down
  • +5mV to -30mV Adjustable and accurate trip point
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing, Power Management

Product Information

:
Secondary Side Synchronous Rectifier Driver
:
4.5V
:
40V
:
TSOT-23
:
5Pins
:
-40°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

208 In stock

13 in stock for next day delivery (Liege stock)

195 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.45 £ 4.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.45
25 + £3.58
100 + £2.14
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.