Low

LT8302MPS8E#PBF - 

DC/DC Controller, Flyback, 2.8 V to 42 V, 1 Output, 12 kHz, SOIC-8

LT8302MPS8E#PBF - DC/DC Controller, Flyback, 2.8 V to 42 V, 1 Output, 12 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8302MPS8E#PBF
Order Code:
2366014
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8302MPS8E#PBF is a monolithic micropower isolated Flyback Converter with 65V/3.6A switch. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 3.6A, 65V DMOS power switch is integrated along with all the high voltage circuitry and control logic. The LT8302 operates from an input voltage range of 2.8 to 42V and delivers up to 18W of isolated output power.
  • Quasi-resonant boundary mode operation at heavy load
  • Minimum load <0.5% (typical) of full output
  • No transformer third winding or opto-isolator required for output voltage regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft-start
  • Temperature compensation for output diode
  • Output short-circuit protection

Applications

Automotive, Industrial, Medical, Power Management

Product Information

:
2.8V
:
42V
:
1 Output
:
-
:
SOIC
:
8Pins
:
12kHz
:
Flyback
:
-55°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

120 In stock

120 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£14.01 £ 14.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.01
25 + £11.00
100 + £10.01
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.