Low

LT8302ES8E#PBF - 

DC/DC Controller, Flyback, 2.8 V to 42 V, 1 Output, 12 kHz, SOIC-8

LT8302ES8E#PBF - DC/DC Controller, Flyback, 2.8 V to 42 V, 1 Output, 12 kHz, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8302ES8E#PBF
Order Code:
2366011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8302ES8E#PBF is a micropower isolated Flyback Converter with 65V/3.6A switch. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 3.6A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic. It operates from an input voltage range of 2.8 to 42V and can deliver up to 18W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count and high efficiency application solution for isolated power delivery.
  • 3.6A, 65V Internal DMOS power switch
  • Low quiescent current (100µA in sleep mode and 380µA in active mode)
  • Quasi-resonant boundary mode operation at heavy load
  • Low-ripple Burst Mode® operation at light load
  • Minimum load <0.5% (typical) of full output
  • No transformer third winding or opto-isolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Temperature compensation for output diode
  • Output short-circuit protection

Applications

Automotive, Industrial, Medical, Power Management

Product Information

:
2.8V
:
42V
:
1 Output
:
-
:
SOIC
:
8Pins
:
12kHz
:
Flyback
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

327 In stock

327 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.16 £ 6.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.16
10 + £5.63
25 + £5.22
50 + £3.77
100 + £3.66
250 + £3.54
500 + £3.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.