Low

LT8301IS5#TRMPBF - 

DC-DC Switching Flyback Regulator, Adjustable, 2.7V-42V in, 1.2A out, 10kHz, TSOT-23-5

LT8301IS5#TRMPBF - DC-DC Switching Flyback Regulator, Adjustable, 2.7V-42V in, 1.2A out, 10kHz, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8301IS5#TRMPBF
Order Code:
2426265
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8301IS5#TRMPBF is a micropower no-opto-isolated Flyback Converter with 65V/1.2A switch. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode® operation maintains high efficiency at light load while minimizing the output voltage ripple. A DMOS power switch is integrated along with all high voltage circuitry and control logic. It operates from an input voltage range of 2.7 to 42V and can deliver up to 6W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count and high efficiency application solution for isolated power delivery.
  • Boundary mode operation at heavy load
  • Low-ripple Burst Mode® operation at light load
  • VOUT set with a single external resistor
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft-start
  • Output short-circuit protection
  • Minimum load <0.5% (typical) of full output

Applications

Communications & Networking, Automotive, Industrial, Medical, Power Management

Product Information

:
Flyback
:
2.7V
:
42V
:
1Outputs
:
TSOT-23
:
5Pins
:
1.2A
:
-
:
-
:
10kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
88 in stock

Each (Supplied on Cut Tape)

1+ £6.18 10+ £6.17 25+ £6.16 50+ £6.15 100+ £6.14 More Less

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2426265RL Check stock

No Longer Stocked

Alternatives Available

2426266 - DC-DC Switching Flyback Regulator, Adjustable, 2.7V-42V in, 1.2A out, 10kHz, TSOT-23-5

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.