Low

LT8300HS5#TRMPBF - 

DC/DC Controller, Flyback, 6 V to 100 V, 1 Output, 750 kHz, TSOT-23-5

LT8300HS5#TRMPBF - DC/DC Controller, Flyback, 6 V to 100 V, 1 Output, 750 kHz, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8300HS5#TRMPBF
Order Code:
2366006
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8300HS5#TRMPBF is a micropower high voltage isolated Flyback Converter functions by sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 260mA, 150V DMOS power switch is integrated along with all high voltage circuitry and control logic. It operates from an input voltage range of 6 to 100V and can deliver up to 2W of isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count and high efficiency application solution for isolated power delivery.
  • Boundary mode operation at heavy load
  • Minimum load <0.5% (typical) of full output
  • VOUT set with a single external resistor
  • No transformer third winding or opto-isolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft-start

Applications

Automotive, Industrial, Medical, Communications & Networking, Power Management

Product Information

:
6V
:
100V
:
1 Output
:
-
:
TSOT-23
:
5Pins
:
750kHz
:
Flyback
:
-40°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2366006RL Check stock

390 In stock

10 in stock for next day delivery (Liege stock)

380 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£7.39 £ 7.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.39
25 + £5.49
100 + £3.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2366006) x 7.39 = £7.39
Total Price: £7.39
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.