Low

LT8300ES5#TRMPBF - 

DC/DC Controller, Flyback, 6 V to 100 V, 1 Output, 750 kHz, TSOT-23-5

LT8300ES5#TRMPBF - DC/DC Controller, Flyback, 6 V to 100 V, 1 Output, 750 kHz, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8300ES5#TRMPBF
Order Code:
2366005RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8300ES5#TRMPBF is a micropower isolated Flyback Converter with 150V/260mA switch. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode® operation maintains high efficiency at light load while minimizing output voltage ripple. A 260mA, 150V DMOS power switch is integrated along with all high voltage circuitry and control logic. It operates from an input voltages range of 6 to 100V and can deliver up to 2W isolated output power. The high level of integration and the use of boundary and low ripple burst modes result in a simple to use, low component count and high efficiency application solution for isolated power delivery.
  • 260mA, 150V Internal DMOS power switch
  • Low quiescent current (70µA in sleep mode and 330µA in active mode)
  • Boundary mode operation at heavy load
  • Low-ripple Burst Mode® operation at light load
  • Minimum load <0.5% (typical) of full output
  • VOUT set with a single external resistor
  • No transformer third winding or opto-isolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft-start

Applications

Communications & Networking, Automotive, Industrial, Medical, Power Management

Product Information

:
6V
:
100V
:
1 Output
:
-
:
TSOT-23
:
5Pins
:
750kHz
:
Flyback
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
384 in stock

Each (Supplied on Cut Tape)

1+ £8.18 25+ £7.31 100+ £6.61

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2366005 Check stock

No Longer Stocked

Alternatives Available

2366008 - DC/DC Controller, Flyback, 6 V to 100 V, 1 Output, 750 kHz, TSOT-23-5

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.