Low

LT6703HVIS5-3#PBF - 

Analogue Comparator, Rail to Rail, Micropower, 1 Comparator, 18 µs, 1.4V to 18V, TSOT-23, 5 Pins

LT6703HVIS5-3#PBF - Analogue Comparator, Rail to Rail, Micropower, 1 Comparator, 18 µs, 1.4V to 18V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6703HVIS5-3#PBF
Order Code:
2294787
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6703HVIS5-3#PBF is a micropower Low Voltage Comparator with 400mV reference. Operating with supplies from 1.4 up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, ensuring stable operation. The comparator has one input available externally while the other input is connected internally to the reference. The comparator output is open collector and the output load can be referred to any voltage up to 36V independent of supply voltage. The output stage has a guaranteed current sink capability of more than 5mA over-temperature. The LT6703HV-3 has a non-inverting input and offered in commercial, industrial and automotive temperature ranges.
  • Internal 400mV reference
  • Total threshold error (±1.25% maximum at 25°C)
  • Input and output operate to 36V
  • Low quiescent current (6.5µA typical at 5V)
  • 6.5mV Typical internal hysteresis
  • Low input bias current (±10nA maximum)
  • Over-the-top input also includes ground
  • Open-collector output allows level translation
  • Choice of input polarities

Applications

Power Management, Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices, Automotive, Commercial

Product Information

:
Micropower
:
1 Comparator
:
18µs
:
1.4V to 18V
:
TSOT-23
:
5Pins
:
Open Collector
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.