Low

LT6703CDC-2#TRMPBF - 

Analogue Comparator, Rail to Rail, Low Voltage, 1 Comparator, 18 µs, 1.4V to 18V, DFN, 4 Pins

LT6703CDC-2#TRMPBF - Analogue Comparator, Rail to Rail, Low Voltage, 1 Comparator, 18 µs, 1.4V to 18V, DFN, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6703CDC-2#TRMPBF
Order Code:
1663852
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6703CDC-2#TRMPBF is a micro-power low voltage Comparator operating with supplies from 1.4 to 18V, this device draw only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, ensuring stable operation. The comparator has one input available externally while the other input is connected internally to the reference. The comparator output is open collector and the output load can be referred to any voltage up to 18V independent of supply voltage. The output stage has a guaranteed current sink capability of more than 5mA over-temperature. It has an inverting input.
  • 6.5mV Internal hysteresis
  • Over-The-Top® Input also includes ground
  • Open-collector outputs allow level translation
  • LCWP Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive, Industrial, Commercial

Product Information

:
Low Voltage
:
1 Comparator
:
18µs
:
1.4V to 18V
:
DFN
:
4Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663852RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2765282 - Analogue Comparator, Micropower, 1 Comparator, 1.4V to 18V, DFN, 3 Pins

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.