Low

LT6700MPDCB-3#PBF - 

Analogue Comparator, Dual, Micropower, 2 Comparators, 18 µs, 1.4V to 18V, DFN, 6 Pins

LT6700MPDCB-3#PBF - Analogue Comparator, Dual, Micropower, 2 Comparators, 18 µs, 1.4V to 18V, DFN, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6700MPDCB-3#PBF
Order Code:
2294786
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6700MPDCB-3#PBF is a micro-power low voltage dual Voltage Comparator operating with supplies from 1.4 up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to insure stable output operation. The comparator has one input available externally the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over-temperature. The LT6700-3 has two non-inverting inputs, making it suitable for use as a window comparator.
  • 6.5mV Internal hysteresis
  • Over-The-Top® Input also includes ground
  • Open-collector outputs allow level translation
  • LDVV Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive, Industrial, Commercial

Product Information

:
Micropower
:
2 Comparators
:
18µs
:
1.4V to 18V
:
DFN
:
6Pins
:
Open Collector
:
-55°C
:
125°C