Low

LT6700IS6-3#TRMPBF - 

Analogue Comparator, Dual, Micropower, 2 Comparators, 29 µs, 1.4V to 18V, TSOT-23, 6 Pins

LT6700IS6-3#TRMPBF - Analogue Comparator, Dual, Micropower, 2 Comparators, 29 µs, 1.4V to 18V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6700IS6-3#TRMPBF
Order Code:
2115819RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6700IS6-3#TRMPBF is a micro-power low voltage dual Voltage Comparator operating with supplies from 1.4 up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to insure stable output operation. The comparator has one input available externally the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over-temperature. The LT6700-3 has two non-inverting inputs, making it suitable for use as a window comparator.
  • 6.5mV Internal hysteresis
  • Over-The-Top® Input also includes ground
  • Open-collector outputs allow level translation
  • LTADM Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive, Industrial, Commercial

Product Information

:
Micropower
:
2 Comparators
:
29µs
:
1.4V to 18V
:
TSOT-23
:
6Pins
:
Open Collector
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2115819 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2115819) x 2.65 = £26.50
Total Price: £26.50
10 (Re-reel 2115819RL) x 2.65 = £26.50
Total Price: £26.50
Choose your packaging preference
2115819
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.