Low

LT6700IS6-1#PBF - 

Analogue Comparator, Dual, Micropower, 2 Comparators, 18 µs, 1.4V to 18V, TSOT-23, 6 Pins

LT6700IS6-1#PBF - Analogue Comparator, Dual, Micropower, 2 Comparators, 18 µs, 1.4V to 18V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6700IS6-1#PBF
Order Code:
2294784
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6700IS6-1#PBF is a micro-power low voltage dual Voltage Comparator operating with supplies from 1.4 up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to insure stable output operation. The comparator has one input available externally the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over-temperature. The LT6700-1 has one inverting input and one non-inverting input, making it suitable for use as a window comparator.
  • 6.5mV Internal hysteresis
  • Over-The-Top® Input also includes ground
  • Open-collector outputs allow level translation
  • LTK7 Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive, Industrial, Commercial

Product Information

:
Micropower
:
2 Comparators
:
18µs
:
1.4V to 18V
:
TSOT-23
:
6Pins
:
Open Collector
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
194 in stock

Each (Supplied on Cut Tape)

1+ £2.60 10+ £2.31 25+ £2.07 50+ £1.80 100+ £1.52 250+ £1.40 500+ £1.34 1000+ £1.29 More Less

59 in stock

Each

1+ £2.37 10+ £2.00 25+ £1.41 50+ £1.39 100+ £1.37 250+ £1.33 500+ £1.31 1000+ £1.29 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1663849 - Analogue Comparator, Rail to Rail, Low Voltage, 2 Comparators, 18 µs, 1.4V to 18V, SOT-23, 6 Pins

2115818 - Analogue Comparator, Rail to Rail, Micropower, 2 Comparators, 29 µs, 1.4V to 18V, TSOT-23, 6 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.