Low

LT6700CS6-1#TRMPBF - 

Analogue Comparator, Rail to Rail, Low Voltage, 2 Comparators, 18 µs, 1.4V to 18V, SOT-23, 6 Pins

LT6700CS6-1#TRMPBF - Analogue Comparator, Rail to Rail, Low Voltage, 2 Comparators, 18 µs, 1.4V to 18V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6700CS6-1#TRMPBF
Order Code:
1663849
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6700CS6-1#TRMPBF is a micro-power low voltage dual Voltage Comparator operating with supplies from 1.4 up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to insure stable output operation. The comparator has one input available externally the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over-temperature. The LT6700-1 has one inverting input and one non-inverting input, making it suitable for use as a window comparator.
  • 6.5mV Internal hysteresis
  • Over-The-Top® Input also includes ground
  • Open-collector outputs allow level translation
  • LTK7 Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive, Industrial, Commercial

Product Information

:
Low Voltage
:
2 Comparators
:
18µs
:
1.4V to 18V
:
SOT-23
:
6Pins
:
CMOS, MOS, Open Collector / Drain, TTL
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
59 in stock

Each

1+ £2.37 10+ £2.00 25+ £1.41 50+ £1.39 100+ £1.37 250+ £1.33 500+ £1.31 1000+ £1.29 More Less

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663849RL Check stock

194 In stock

108 in stock for next day delivery (Liege stock)

86 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.60 £ 2.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.60
10 + £2.31
25 + £2.07
50 + £1.80
100 + £1.52
250 + £1.40
500 + £1.34
1000 + £1.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663849) x 2.6 = £2.60
Total Price: £2.60
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.