Low

LT6700CS6-1#PBF - 

Analogue Comparator, Rail to Rail, Micropower, 2, 29 µs, 1.4V to 18V, TSOT-23, 6 Pins

LT6700CS6-1#PBF - Analogue Comparator, Rail to Rail, Micropower, 2, 29 µs, 1.4V to 18V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6700CS6-1#PBF
Order Code:
2115818
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6700CS6-1#PBF is a micro-power low voltage dual Voltage Comparator operating with supplies from 1.4 up to 18V, this device draws only 6.5µA, making it ideal for low voltage system monitoring. Hysteresis is included in the comparator, easing design requirements to insure stable output operation. The comparator has one input available externally the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V, independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 5mA over-temperature. The LT6700-1 has one inverting input and one non-inverting input, making it suitable for use as a window comparator.
  • 6.5mV Internal hysteresis
  • Over-The-Top® Input also includes ground
  • Open-collector outputs allow level translation
  • LTK7 Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive, Industrial, Commercial

Product Information

:
Micropower
:
2
:
29µs
:
1.4V to 18V
:
TSOT-23
:
6Pins
:
Open Collector
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

90 In stock

15 in stock for next day delivery (Liege stock)

75 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.17 £ 3.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.17
25 + £2.09
100 + £1.37
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.