Low

LINEAR TECHNOLOGY  LT6656BCS6-3.3#TRMPBF  Voltage Reference, Precision, Series - Fixed, LT6656 Series, 3.3V, TSOT-23-6

LINEAR TECHNOLOGY LT6656BCS6-3.3#TRMPBF
Manufacturer Part No:
LT6656BCS6-3.3#TRMPBF
Order Code:
1839089
Product Range
LT6656 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT6656 Series
Reference Voltage:
3.3V
Initial Accuracy:
0.1%
Temperature Coefficient:
± 12ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products