Low

LT6656ACS6-1.25#TRMPBF - 

Voltage Reference, Precision, Series - Fixed, LT6656 Series, 1.25V, TSOT-23-6

LT6656ACS6-1.25#TRMPBF - Voltage Reference, Precision, Series - Fixed, LT6656 Series, 1.25V, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6656ACS6-1.25#TRMPBF
Order Code:
1839079RL
Product Range
LT6656 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6656ACS6-1.25#TRMPBF is a precision Voltage Reference draws less than 1µA of supply current and can operate with a supply voltage within 10mV of the output voltage. The LT6656 offers an initial accuracy of 0.05% and temperature drift of 10ppm/°C. The combined low power and precision characteristics are ideal for portable and battery powered instrumentation. The LT6656 can supply up to 5mA of output drive with 65ppm/mA of load regulation allowing it to be used as the supply voltage and the reference input to a low power ADC. It can accept a supply voltage up to 18V and withstand the reversal of the input connections. The LT6656 output is stable with 1µF or larger output capacitance and operates with a wide range of output capacitor ESR. Low hysteresis and a consistent temperature drift are obtained through advanced design, processing techniques.
  • Ultralow supply current (850nA)
  • Low drift (A grade - 10ppm/°C maximum, B grade - 20ppm/°C maximum)
  • High accuracy (A Grade - 0.05% maximum, B Grade - 0.1% maximum)
  • Long-term drift (15ppm/√kH)
  • No humidity sensitivity
  • High output drive current (5mA minimum)
  • Low dropout voltage (10mV maximum)
  • Wide supply range to 18V
  • Reverse input/output protection

Applications

Signal Processing, Portable Devices, Alternative Energy, Sensing & Instrumentation

Product Information

:
Series - Fixed
:
LT6656 Series
:
1.25V
:
0.05%
:
± 5ppm/°C
:
SOT-23
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1839079 Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

£5.03 £ 5.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £5.03
25 + £4.07
100 + £2.33
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1839079) x 5.03 = £50.30
Total Price: £50.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 1839079RL) x 5.03 = £50.30
Total Price: £50.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1839079
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.