Low

LT6650CS5#PBF - 

Voltage Reference, Micropower, Series - Fixed, LT6650 Series, 400mV, TSOT-23-5

LT6650CS5#PBF - Voltage Reference, Micropower, Series - Fixed, LT6650 Series, 400mV, TSOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6650CS5#PBF
Order Code:
1273455
Product Range
LT6650 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6650CS5#PBF is a Micropower, low voltage 400mV reference. Operating with supplies from 1.4V up to 18V, the device draws only 5.6µA typical, making it ideal for low voltage systems as well as handheld instruments and industrial control systems. With only two resistors the internal buffer amplifier can scale the 400mV reference to any desired value up to the supply voltage. The reference is post package-trimmed to increase the output accuracy. The output can sink and source 200µA over temperature. Quiescent power dissipation is 28µW. Stability is ensured with any output capacitor of 1µF or higher. The reference is post package-trimmed to increase the output accuracy. The output can sink and source 200µA over temperature. Quiescent power dissipation is 28µW. Stability is ensured with any output capacitor of 1µF or higher.
  • 5.6µA (typical) Low quiescent current
  • 1.4 to 18V Wide supply range
  • Rail-to-rail buffer amplifier
  • Shunt configurable
  • Sinks and sources current
  • Externally adjustable output voltage
  • 20V Total supply voltage
  • 10mA FB Input current

Applications

Portable Devices, Consumer Electronics, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
LT6650 Series
:
400mV
:
0.75%
:
30ppm/°C
:
SOT-23
:
5Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.