Low

LT6600IS8-5#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 11.5 dB, 5 MHz, -40 °C, 85 °C

LT6600IS8-5#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 11.5 dB, 5 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6600IS8-5#PBF
Order Code:
1345601
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6600IS8-5#PBF is a very low noise, fully Differential Amplifier with a 4th order 5MHz low-pass filter approximating a Chebyshev frequency response. Most differential amplifier requires many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-5, two external resistors program differential gain and the filter's 5MHz cutoff frequency and passband ripple are internally set. The LT6600-5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-5 integrates an anti-aliasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 82dB.
  • Programmable differential gain via two external resistors
  • Adjustable output common mode voltage
  • Fully differential inputs and outputs
  • Compatible with popular differential amplifier pinouts
  • 0.5dB Ripple 4th order lowpass filter with 5MHz cutoff

Applications

Test & Measurement, Medical, Industrial

Product Information

:
1Amplifiers
:
35mV
:
11.5dB
:
5MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
3V to 11V
:
-
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

206 In stock

15 in stock for next day delivery (Liege stock)

191 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.67 £ 5.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.67
25 + £3.43
100 + £3.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.