Low

LT6600IS8-20#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 12.6 dB, 20 MHz, -40 °C, 85 °C

LT6600IS8-20#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 12.6 dB, 20 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6600IS8-20#PBF
Order Code:
1345587
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6600IS8-20#PBF is a very low noise, fully Differential Amplifier with a 4th order 20MHz low-pass filter approximating a Chebyshev frequency response. Most differential amplifier requires many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-20, two external resistors program differential gain and the filter's 20MHz cutoff frequency and passband ripple are internally set. The LT6600-20 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-20 integrates an anti-aliasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 76dB.
  • Programmable differential gain via two external resistors
  • Adjustable output common mode voltage
  • Fully differential inputs and outputs
  • Compatible with popular differential amplifier pinouts
  • 0.5dB Ripple 4th order lowpass filter with 20MHz cutoff

Applications

Test & Measurement, Medical, Industrial

Product Information

:
1Amplifiers
:
35mV
:
12.6dB
:
20MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
3V to 11V
:
-
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/10/18
£5.67 £ 5.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.67
25 + £3.43
100 + £3.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.