Low

LT6600CS8-2.5#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 2.5 MHz, 0 °C, 70 °C

LT6600CS8-2.5#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 2.5 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6600CS8-2.5#PBF
Order Code:
1663590
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6600CS8-2.5#PBF is a very low noise, fully Differential Amplifier with a 4th order 2.5MHz low pass filter approximating a Chebyshev frequency response. Most differential amplifier require many precision external components to tail/gain and bandwidth. In contrast, with the LT6600-2.5, two external resistors program differential gain and the filter's 2.5MHz cutoff frequency and passband ripple are internally set. The LT6600-2.5 provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-2.5 integrates an anti-aliasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 86dB.
  • Programmable differential gain via two external resistors
  • Adjustable output common mode voltage
  • Fully differential inputs and outputs
  • Compatible with popular differential amplifier pinouts
  • Phase of 0.006°

Applications

Test & Measurement, Medical, Industrial

Product Information

:
1Amplifiers
:
35mV
:
-
:
2.5MHz
:
0°C
:
70°C
:
SOIC
:
8Pins
:
3V, 5V, ± 5V
:
-
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.