Low

LINEAR TECHNOLOGY  LT6558CGN#PBF  Video Amplifier, 3 Amplifiers, 500 MHz, 2200 V/µs, -40 °C, 85 °C, 90 mA

LINEAR TECHNOLOGY LT6558CGN#PBF
Manufacturer Part No:
LT6558CGN#PBF
Order Code:
1330776
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
3Amplifiers
Gain Bandwidth:
500MHz
Slew Rate:
2200V/µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Output Current:
90mA
Supply Voltage Range:
3V to 7.5V
Amplifier Case Style:
SSOP
No. of Pins:
16Pins
Amplifier Output:
Single Ended
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0007

Associated Products