Low

LT6553CGN#PBF - 

Video Amplifier, 3 Amplifiers, 650 MHz, 2500 V/µs, -40 °C, 85 °C, 70 mA

LT6553CGN#PBF - Video Amplifier, 3 Amplifiers, 650 MHz, 2500 V/µs, -40 °C, 85 °C, 70 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6553CGN#PBF
Order Code:
1330771
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6553CGN#PBF is a high-speed triple Video Amplifier with an internally fixed gain of 2. The individual amplifiers are optimized for performance with a double terminated 75W video load and feature a 2Vp-p full signal bandwidth of 400MHz, making them ideal for driving very high-resolution video signals. Separate power supply pins for each amplifier boost channel separation to 75dB, allowing the LT6553 to excel in many high-speed applications. While the performance of the LT6553 is optimized for dual supply operation, it can also be used on a single supply as small as 4.5V. Using dual 5V supplies, each amplifier draws only 8mA. When disabled, the amplifiers draw less than 100mA and the output pins become high impedance. Furthermore, the amplifiers are capable of turning on in less than 50ns, making them ideal for multiplexing and portable applications.
  • 75dB Channel separation at 10MHz
  • 50dB Channel separation at 100MHz
  • 8mA per amplifier Low supply current
  • 6ns 0.1% Settling time for 2V step
  • Differential gain of 0.022%
  • Differential phase of 0.006°

Applications

Imaging, Video & Vision, Signal Processing, Industrial

Product Information

:
3Amplifiers
:
650MHz
:
2500V/µs
:
-40°C
:
85°C
:
70mA
:
± 2.25V to ± 6V
:
SSOP
:
16Pins
:
Single Ended
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

19 In stock

19 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.01 £ 2.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.01
10 + £1.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.