Low

LT6552IDD#PBF - 

Video Amplifier, 1 Amplifiers, 75 MHz, 600 V/µs, -40 °C, 85 °C

LT6552IDD#PBF - Video Amplifier, 1 Amplifiers, 75 MHz, 600 V/µs, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6552IDD#PBF
Order Code:
2294773
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6552IDD#PBF is a video Difference Amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (-) inputs and can be used in differential or single-ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. On a single 3.3V supply, the input voltage range extends from ground to 1.3V and the output swings from ground to 2.9V while driving a 150W load. The LT6552 features 75MHz -3dB bandwidth, 600V/ms slew rate and ±70mA output current making it ideal for driving cables directly. The LT6552 maintains its performance for supplies from 3V to 12.6V and is fully specified at 3.3V, 5V and ±5V supplies. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable.
  • Differential or single-ended gain block
  • Input common mode range includes ground
  • >60dB CMRR at 10MHz
  • Power shutdown to 300mA

Applications

Imaging, Video & Vision, Automotive, Signal Processing, Industrial

Product Information

:
1Amplifiers
:
75MHz
:
600V/µs
:
-40°C
:
85°C
:
-
:
3V to 12.6V
:
DFN
:
8Pins
:
Rail to Rail
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

30 In stock

30 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.70 £ 2.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.70
10 + £2.40
25 + £1.56
50 + £1.55
100 + £1.54
250 + £1.53
500 + £1.52
1000 + £1.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.