Low

LT6552CS8#PBF - 

Video Amplifier, 1 Amplifiers, 65 MHz, 600 V/µs, -40 °C, 85 °C, 70 mA

LT6552CS8#PBF - Video Amplifier, 1 Amplifiers, 65 MHz, 600 V/µs, -40 °C, 85 °C, 70 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6552CS8#PBF
Order Code:
1330770
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6552CS8#PBF is a video Difference Amplifier optimized for low voltage single supply operation. This versatile amplifier features uncommitted high input impedance (+) and (-) inputs and can be used in differential or single-ended configurations. A second set of inputs gives gain adjustment and DC control to the differential amplifier. On a single 3.3V supply, the input voltage range extends from ground to 1.3V and the output swings from ground to 2.9V while driving a 150W load. The LT6552 features 75MHz -3dB bandwidth, 600V/ms slew rate and ±70mA output current making it ideal for driving cables directly. The LT6552 maintains its performance for supplies from 3V to 12.6V and is fully specified at 3.3V, 5V and ±5V supplies. The shutdown feature reduces power dissipation to less than 1mW and allows multiple amplifiers to drive the same cable.
  • Differential or single-ended gain block
  • Input common mode range includes ground
  • >60dB CMRR at 10MHz
  • Power shutdown to 300mA

Applications

Imaging, Video & Vision, Automotive, Signal Processing, Industrial

Product Information

:
1Amplifiers
:
65MHz
:
600V/µs
:
-40°C
:
85°C
:
70mA
:
3V to 12.6V
:
SOIC
:
8Pins
:
Rail to Rail
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.