Low

LT6550IMS#PBF - 

Video Amplifier, 3 Amplifiers, 110 MHz, 340 V/µs, -40 °C, 85 °C

LT6550IMS#PBF - Video Amplifier, 3 Amplifiers, 110 MHz, 340 V/µs, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6550IMS#PBF
Order Code:
2294770
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3Amplifiers
:
110MHz
:
340V/µs
:
-40°C
:
85°C
:
-
:
3V to 12.6V
:
MSOP
:
10Pins
:
Rail to Rail
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
Alternatives Available

1330768 - Video Amplifier, 3 Amplifiers, 90 MHz, 250 V/µs, -40 °C, 85 °C, 60 mA