Low

LT6550CMS#PBF - 

Video Amplifier, 3 Amplifiers, 90 MHz, 250 V/µs, -40 °C, 85 °C, 60 mA

LT6550CMS#PBF - Video Amplifier, 3 Amplifiers, 90 MHz, 250 V/µs, -40 °C, 85 °C, 60 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6550CMS#PBF
Order Code:
1330768
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6550CMS#PBF is a 3.3V triple high speed Video Amplifier for use with coaxial cable drivers. This voltage feedback amplifier drive double terminated 50 or 75R cables and are configured for a fixed gain of 2, eliminating six or eight external gain setting resistors. The LT6550 feature 110MHz, -3dB bandwidth, high slew rates and fast settling, making them ideal for RGB video processing. The LT6550 triple can be used on either single or split supplies. On a single 3.3V supply, the input voltage range extends from ground to 1.55V and the output swings to within 400mV of the supply voltage while driving a 150R load. These features, combined with the ability to accept RGB video signals without the need for AC coupling or level shifting of the incoming signals, make the LT6550 an ideal choice for low voltage video applications.
  • Input common mode range includes ground
  • Rail-to-rail output
  • Internal resistors for a gain of 2
  • 30MHz Flat to 0.25dB
  • 3% Settling time of 20ns
  • ±10mA Input current

Applications

Imaging, Video & Vision, Automotive, Signal Processing, Industrial

Product Information

:
3Amplifiers
:
90MHz
:
250V/µs
:
-40°C
:
85°C
:
60mA
:
3V to 12.6V
:
MSOP
:
10Pins
:
Single Ended
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

82 In stock

82 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£1.51 £ 1.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.51
10 + £1.50
25 + £1.49
50 + £1.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.