Low

LINEAR TECHNOLOGY  LT6402IUD-12#PBF  Differential Amplifier, 1 Amplifiers, 6.5 mV, 12.4 dB, 300 MHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LT6402IUD-12#PBF
Manufacturer Part No:
LT6402IUD-12#PBF
Order Code:
1345584
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
6.5mV
Gain dB Max:
12.4dB
Bandwidth:
300MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
QFN
No. of Pins:
16Pins
Supply Voltage Range:
4V to 5.5V
Slew Rate:
400V/µs
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0002