Low

LT6350CMS8#PBF - 

Differential Amplifier, Low Noise, 2 Amplifiers, 280 µV, 115 MHz, 0 °C, 70 °C

LT6350CMS8#PBF - Differential Amplifier, Low Noise, 2 Amplifiers, 280 µV, 115 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6350CMS8#PBF
Order Code:
2102657
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6350CMS8#PBF is a low noise single-ended to Differential Converter/ADC Driver featuring fast settling time. It converts high or low impedance, single-ended input signal to low impedance, balanced, differential output suitable for driving high performance differential successive approximation register (SAR) ADCs. The two operational amplifier topology features very low noise operational amplifier, that can support SNR >110dB in a 1MHz bandwidth. The input operational amplifier is trimmed for constant low input-referred voltage offset over the input range to prevent VOS steps from degrading distortion. On a single 5V supply, the outputs can swing from 55mV to 4.945V with the addition of a negative supply, the LT6350 can swing from 0 to 4.945V. Output common mode voltage is set by applying a voltage to the +IN2 pin. The LT6350 draws 4.8mA from a 5V supply and consumes just 60µA in shutdown mode.
  • Rail-to-rail input and outputs
  • Fast settling time (240ns, 0.01%, 8VP-P output step)
  • 1.9nV/√Hz Input-referred operational amplifier noise
  • High impedance input
  • 33MHz Bandwidth (-3dB)
  • No external gain resistors required
  • 4.8mA Supply current
  • Low power shutdown
  • Low distortion
  • Low offset voltage (±400µV maximum)
  • High DC linearity (<±1LSB, 16-bit, 8VP-P)
  • Low input current noise (1.1pA/√Hz)

Applications

Signal Processing

Product Information

:
2Amplifiers
:
280µV
:
-
:
115MHz
:
0°C
:
70°C
:
MSOP
:
8Pins
:
2.7V to 12V
:
48V/µs
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
54 in stock

Each

1+ £5.24 10+ £4.49 25+ £3.15 50+ £3.09 100+ £3.02 250+ £2.95 500+ £2.89 More Less

Related Searches

 

8 In stock

8 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.73 £ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.73
10 + £4.02
25 + £2.82
50 + £2.77
100 + £2.72
250 + £2.66
500 + £2.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.