Low

LT6237HDD#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, DFN, 8 Pins

LT6237HDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6237HDD#PBF
Order Code:
2293084
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6237HDD#PBF is a dual low noise rail-to-rail output Operational Amplifier that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. The amplifier combines very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies.
  • 350µV Maximum low offset voltage
  • 570ns to 18-bit, 2VP-P Output fast settling time
  • THD = -116.8dB at 2kHz Low distortion

Applications

Signal Processing, Power Management

Product Information

:
2 Amplifier
:
215MHz
:
70V/µs
:
3V to 12.6V
:
DFN
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £3.89 10+ £3.48 25+ £2.47 50+ £2.39 100+ £2.32 250+ £2.25 500+ £2.17 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2293086 - Operational Amplifier, Dual, 2 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, DFN, 8 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.