Low

LINEAR TECHNOLOGY  LT6236IS6#TRMPBF  OP AMP, LOW NOISE, 215MHZ, 70V/us, TSOT-23-6

LINEAR TECHNOLOGY LT6236IS6#TRMPBF
Manufacturer Part No:
LT6236IS6#TRMPBF
Order Code:
2458984
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
215MHz
Slew Rate:
70V/µs
Supply Voltage Range:
3V to 12.6V
Amplifier Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000119

Alternatives

Similar Products