Low

LT6236HS6#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

LT6236HS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6236HS6#TRMPBF
Order Code:
2293078
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6236HS6#TRMPBF is a single low noise rail-to-rail output Operational Amplifier that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The LT6236 includes a shutdown feature that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies.
  • 350µV Maximum low offset voltage
  • 570ns to 18-bit, 2VP-P Output fast settling time
  • THD = -116.8dB at 2kHz Low distortion

Applications

Signal Processing

Product Information

:
1 Amplifier
:
215MHz
:
70V/µs
:
3V to 12.6V
:
TSOT-23
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2293078RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.