Low

LT6236CS6#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

LT6236CS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, TSOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6236CS6#TRMPBF
Order Code:
2293077
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6236CS6#TRMPBF is a single low noise rail-to-rail output Operational Amplifier that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The LT6236 includes a shutdown feature that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies.
  • 350µV Maximum low offset voltage
  • 570ns to 18-bit, 2VP-P Output fast settling time
  • THD = -116.8dB at 2kHz Low distortion

Applications

Signal Processing

Product Information

:
1 Amplifier
:
215MHz
:
70V/µs
:
3V to 12.6V
:
TSOT-23
:
6Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2293077RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.