Low

LT6234IDD#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 17 V/µs, 3V to 12.6V, DFN, 8 Pins

LT6234IDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 17 V/µs, 3V to 12.6V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6234IDD#PBF
Order Code:
2294711
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6234IDD#PBF is a dual low noise rail-to-rail output unity-gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 1.2mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 60MHz gain bandwidth product, a 17V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies. The en • √ISUPPLY product of 2.1 per amplifier is among the most noise efficient of any op amp.
  • 350µV Maximum low offset voltage
  • 115dB Typical common mode rejection ratio
  • 30mA Output current

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
60MHz
:
17V/µs
:
3V to 12.6V
:
DFN
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

16 In stock

16 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.83 £ 4.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.83
10 + £4.36
25 + £3.10
50 + £3.02
100 + £2.95
250 + £2.87
500 + £2.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.