Low

LT6231CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 200 MHz, 60 V/µs, 3V to 12.6V, SOIC, 8 Pins

LT6231CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 200 MHz, 60 V/µs, 3V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6231CS8#PBF
Order Code:
1330763
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6231CS8#PBF is a dual low noise rail-to-rail output unity-gain stable Operational Amplifier that feature 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and optimized for low supply voltage signal conditioning systems. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies.
  • 350µV Maximum low offset voltage
  • 115dB Typical common mode rejection ratio
  • 30mA Output current

Applications

Signal Processing

Product Information

:
2 Amplifier
:
200MHz
:
60V/µs
:
3V to 12.6V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

603 In stock

43 in stock for next day delivery (Liege stock)

560 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.26 £ 3.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.26
10 + £2.91
25 + £2.07
50 + £2.01
100 + £1.95
250 + £1.89
500 + £1.83
1000 + £1.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.