Low

LINEAR TECHNOLOGY  LT6221IDD#PBF  Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 20 V/µs, 2.2V to 12.6V, DFN, 8 Pins

LINEAR TECHNOLOGY LT6221IDD#PBF
LINEAR TECHNOLOGY LT6221IDD#PBF
Manufacturer Part No:
LT6221IDD#PBF
Order Code:
2294702
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT6221IDD#PBF
LINEAR TECHNOLOGY LT6221IDD#PBF

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6221IDD#PBF is a dual low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT6221 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6221 have an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6221 maintain performance for supplies from 2.2 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Input common mode range includes both rails
  • 1mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 150nA Maximum input bias current
  • 2.2 to 12.6V Wide supply range
  • 50mA Typical large output current
  • 10nV√Hz Typical low voltage noise
  • 102dB Typical common mode rejection
  • 105dB Typical power supply rejection

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
60MHz
Slew Rate:
20V/µs
Supply Voltage Range:
2.2V to 12.6V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.00015

Alternatives

Associated Products

Similar Products