Low

LT6221CDD#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 20 V/µs, 2.2V to 12.6V, DFN, 8 Pins

LT6221CDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 20 V/µs, 2.2V to 12.6V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6221CDD#PBF
Order Code:
2294701
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6221CDD#PBF is a dual low power high speed rail-to-rail input and output Operational Amplifier with excellent DC performance. The LT6221 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6221 have an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6221 maintain performance for supplies from 2.2 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Input common mode range includes both rails
  • 1mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 150nA Maximum input bias current
  • 2.2 to 12.6V Wide supply range
  • 50mA Typical large output current
  • 10nV√Hz Typical low voltage noise
  • 102dB Typical common mode rejection
  • 105dB Typical power supply rejection

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
60MHz
:
20V/µs
:
2.2V to 12.6V
:
DFN
:
8Pins
:
-65°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

363 In stock

363 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.53 £ 3.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.53
25 + £1.99
100 + £1.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.