Low

LT6207CGN#PBF - 

Video Amplifier, 4 Amplifiers, 100 MHz, 600 V/µs, 0 °C, 70 °C, 50 mA

LT6207CGN#PBF - Video Amplifier, 4 Amplifiers, 100 MHz, 600 V/µs, 0 °C, 70 °C, 50 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6207CGN#PBF
Order Code:
1330759
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6207CGN#PBF is a quad voltage Feedback Amplifier features 100MHz gain-bandwidth, 450V/µs slew rate and 50mA output current. This amplifier has an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. This amplifier maintains their performance for supplies from 2.7 to 12.6V and is specified at 3V, 5V and ±5V. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Isolation between channels is high, over 90dB at 10MHz.
  • Input common mode range includes ground
  • Output swings rail-to-rail
  • 50mA High output drive
  • 90dB at 10MHz Channel separation
  • 1mV Input offset voltage
  • 20mW per Amplifier on single 5V low power dissipation

Applications

Imaging, Video & Vision, Automotive, Signal Processing

Product Information

:
4Amplifiers
:
100MHz
:
600V/µs
:
0°C
:
70°C
:
50mA
:
2.7V to 12.6V
:
SSOP
:
16Pins
:
Rail to Rail
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.