LT6206CMS8#PBF - 

Video Amplifier, 2 Amplifiers, 100 MHz, 600 V/µs, 0 °C, 70 °C, 50 mA

LT6206CMS8#PBF - Video Amplifier, 2 Amplifiers, 100 MHz, 600 V/µs, 0 °C, 70 °C, 50 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Technical Datasheet:
See all Technical Docs

Product Overview

The LT6206CMS8#PBF is a 100MHz dual video Operational Amplifier featuring 450V/µs slew rate and 50mA output current. This amplifier has an input range that includes ground and an output that swings within 60mV of either supply rail, making them well suited for single supply operation. It maintains the performance for supplies from 2.7 to 12.6V and is specified at 3, 5 and ±5V. The inputs can be driven beyond the supplies without damage or phase reversal of the output. Isolation between channels is high, over 90dB at 10MHz. The LT6206 is optimized for wide bandwidth video applications. They can drive a capacitive load of 20pF in an unity-gain configuration. When driving a larger capacitive load, a resistor of 10 to 50R should be connected between the output and the capacitive load to avoid ringing or oscillation.
  • Output swings rail-to-rail
  • Input common-mode range includes ground
  • High output drive (50mA)
  • Channel separation (90dB at 10MHz)
  • Specified on 3, 5 and ±5V supplies
  • 1mV Input offset voltage
  • Low power dissipation (20mW per amplifier on single 5V)


Imaging, Video & Vision, Automotive, Signal Processing

Product Information

2.7V to 12.6V
Rail to Rail
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches


No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.