Low

LT6203CMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 25 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

LT6203CMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 25 V/µs, 2.5V to 12.6V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6203CMS8#PBF
Order Code:
1330756
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6203CMS8#PBF is a dual low noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate and are optimized for low supply signal conditioning systems. The amplifier maintain their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. Harmonic distortion is less than -80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems. The devices can be used as plug-in replacements for many op amps to improve input/output range and noise performance.
  • 3mA/amplifier Maximum low supply current
  • -80dB at 1MHz Low distortion
  • 500µV Maximum low offset voltage
  • Input common mode range includes both rails
  • 90dB Typical common mode rejection ratio
  • Unity gain stable
  • 1.1pA/√Hz Low noise current
  • 30mA Minimum output current

Applications

Signal Processing, Power Management

Product Information

:
2 Amplifier
:
100MHz
:
25V/µs
:
2.5V to 12.6V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

68 In stock

5 in stock for next day delivery (Liege stock)

63 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.27 £ 4.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.27
10 + £3.85
25 + £2.61
50 + £2.53
100 + £2.45
250 + £2.37
500 + £2.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.