Low

LINEAR TECHNOLOGY  LT6202IS5#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 100 MHz, 25 V/µs, 2.5V to 12.6V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT6202IS5#TRMPBF
Manufacturer Part No:
LT6202IS5#TRMPBF
Order Code:
2115812
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6202IS5#TRMPBF is a single low noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate and are optimized for low supply signal conditioning systems. The amplifier maintains their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. Harmonic distortion is less than -80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems.
  • 3mA/amplifier Maximum low supply current
  • -80dB at 1MHz Low distortion
  • 500µV Maximum low offset voltage
  • Input common mode range includes both rails
  • Common mode rejection ratio 90dB typical
  • Unity gain stable
  • 1.1pA/√Hz Low noise current
  • 30mA Minimum output current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
100MHz
Slew Rate:
25V/µs
Supply Voltage Range:
2.5V to 12.6V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000024

Alternatives

Associated Products

Similar Products