Low

LT6200CS8-5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 MHz, 250 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LT6200CS8-5#PBF - Operational Amplifier, Single, 1 Amplifier, 800 MHz, 250 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6200CS8-5#PBF
Order Code:
1330753
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6200CS8-5#PBF is a single ultralow noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 0.95nV/√Hz noise voltage. The amplifier combine very low noise with a 165MHz gain bandwidth, 50V/µs slew rate and optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. The LT6200 family maintains its performance for supplies from 2.5 to 12.6V and is specified at 3, 5 and ±5V. The amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 1mV Maximum low offset voltage
  • 60mA Minimum output current
  • Power shutdown, thermal shutdown

Applications

Signal Processing

Product Information

:
1 Amplifier
:
800MHz
:
250V/µs
:
2.5V to 12.6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
209 in stock

Each

1+ £1.43 25+ £1.25 50+ £1.12 100+ £1.00 250+ £0.926 500+ £0.849 1000+ £0.704 2500+ £0.651 More Less

1,067 in stock

Each (Supplied on Cut Tape)

1+ £1.49 25+ £1.30 50+ £1.18

9 in stock

Each

1+ £3.26 10+ £2.73 25+ £1.92 50+ £1.89 100+ £1.86 250+ £1.83 500+ £1.80 1000+ £1.76 More Less

18 in stock

Each

1+ £3.77 10+ £3.19 25+ £2.25 50+ £2.19 100+ £2.15 250+ £2.10 500+ £2.06 1000+ £2.01 More Less

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1286940 - Operational Amplifier, Single, 1 Amplifier, 90 MHz, 200 V/µs, 3V to 12V, SOIC, 8 Pins

1312810 - Operational Amplifier, Single, 1 Amplifier, 190 MHz, 172 V/µs, 3V to 12V, SOT-23, 6 Pins

1330711 - Operational Amplifier, Single, 1 Amplifier, 320 MHz, 300 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.