Low

LINEAR TECHNOLOGY  LT6200CS8-10#PBF  Operational Amplifier, Single, 1 Amplifier, 1.6 GHz, 450 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT6200CS8-10#PBF
Manufacturer Part No:
LT6200CS8-10#PBF
Order Code:
1330752
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6200CS8-10#PBF is a single ultralow noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 0.95nV/√Hz noise voltage. The amplifier combine very low noise with a 165MHz gain bandwidth, 50V/µs slew rate and optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. The LT6200 family maintains its performance for supplies from 2.5 to 12.6V and is specified at 3, 5 and ±5V. The amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 1mV Maximum low offset voltage
  • 60mA Minimum output current
  • Power shutdown, thermal shutdown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.6GHz
Slew Rate:
450V/µs
Supply Voltage Range:
2.5V to 12.6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0001

Alternatives

Associated Products

Similar Products