Low

LT6200CS6#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 165 MHz, 50 V/µs, 2.5V to 12.6V, SOT-23, 6 Pins

LT6200CS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 165 MHz, 50 V/µs, 2.5V to 12.6V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6200CS6#TRMPBF
Order Code:
1663843
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6200CS6#TRMPBF is a single ultralow noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 0.95nV/√Hz noise voltage. The amplifier combine very low noise with a 165MHz gain bandwidth, 50V/µs slew rate and optimized for low voltage signal conditioning systems. A shutdown pin reduces supply current during standby conditions and thermal shutdown protects the part from overload conditions. The LT6200 family maintains its performance for supplies from 2.5 to 12.6V and is specified at 3, 5 and ±5V. The amplifier can be used as plug-in replacements for many high speed op amps to improve input/output range and noise performance.
  • Input common mode range includes both rails
  • Output swings rail-to-rail
  • 1mV Maximum low offset voltage
  • 60mA Minimum output current
  • Power shutdown, thermal shutdown

Applications

Signal Processing

Product Information

:
1 Amplifier
:
165MHz
:
50V/µs
:
2.5V to 12.6V
:
SOT-23
:
6Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663843RL Check stock

No Longer Stocked

Alternatives Available

2765248 - Operational Amplifier, Rail-to-Rail O/P, 1 Amplifier, 165 MHz, 50 V/µs, 2.5V to 12.6V, TSOT-23

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.