Low

LT6119HMS-2#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 125 °C

LT6119HMS-2#PBF - Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6119HMS-2#PBF
Order Code:
2426426
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6119HMS-2#PBF is a complete high side Current Sense Device that incorporates a precision current sense amplifier, an integrated voltage reference and two latching comparators. The LT6119-2 has the comparators connected in the same polarity. The comparator latch functionality can be enabled or disabled and the comparators can be configured to reset upon power-on. The input and the open-drain outputs of the comparators are independent from the current sense amplifier. The comparator trip points and amplifier gain are configured with external resistors. The overall propagation delay of the LT6119 is typically only 1.4µs, allowing for quick reaction to overcurrent and undercurrent conditions. The 1MHz bandwidth allows the LT6119 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparators, combined with the ability to latch both comparators, ensures the LT6119 can capture high speed events.
  • Internal 400mV precision reference
  • 500ns Fast step response
  • 0.2% Maximum low gain error
  • 550µA Supply current

Applications

Sensing & Instrumentation, Test & Measurement, Motor Drive & Control, Automotive, Industrial

Product Information

:
1 Amplifier
:
0.06µA
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
1MHz
:
2.7V
:
60V
:
300µV
:
125dB
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.