Low

LT6110ITS8#TRMPBF - 

Cable Drop Compensator, 2 V to 50 V in, TSOT-23-8

LT6110ITS8#TRMPBF - Cable Drop Compensator, 2 V to 50 V in, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6110ITS8#TRMPBF
Order Code:
2322386RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6110ITS8#TRMPBF is a precision High Side Current Sense IC with a current mode output, designed for controlling the output voltage of an adjustable power supply or voltage regulator. This can be used to compensate for drops in voltage at a remote load due to resistance in a wire, trace or cable. The LT6110 monitors load current via a series-connected internal or external sense resistor. Two current mode outputs, one sinking and one sourcing, are provided that is proportional to the load current. This allows the LT6110 to adjust the output voltage of a wide variety of regulators. Either output may be used to monitor the load current. Low DC offset allows for the use of a small sense resistor, as well as precise control of small variations in wire voltage drop.
  • Improve voltage regulation to a remote load by 10x
  • Ideal for resistor-adjustable voltage regulators
  • Gain configurable with a single resistor
  • Integrated 20mR sense resistor for up to 3A
  • Ability to use an external sense resistor
  • 300µV Maximum input offset voltage
  • Output current accuracy of 1% maximum
  • 30µA Maximum supply current
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Signal Processing, Power Management

Product Information

:
Cable Drop Compensator
:
2V
:
50V
:
TSOT-23
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2322386 Check stock

136 In stock

15 in stock for next day delivery (Liege stock)

121 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£2.75 £ 2.75
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.75
25 + £2.07
100 + £1.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2322386) x 2.75 = £27.50
Total Price: £27.50
10 (Re-reel 2322386RL) x 2.75 = £27.50
Total Price: £27.50
Choose your packaging preference
2322386
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.