Low

LINEAR TECHNOLOGY  LT6110HDC#TRMPBF  Special Function IC, Cable Drop Compensator, 2 V to 50 V in, DFN-8

LINEAR TECHNOLOGY LT6110HDC#TRMPBF
Manufacturer Part No:
LT6110HDC#TRMPBF
Order Code:
2322383
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Cable Drop Compensator
Supply Voltage Min:
2V
Supply Voltage Max:
50V
IC Package Type:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000012

Alternatives

Special Function IC, Cable Drop Compensator, 2 V to 50 V in, DFN-8

LINEAR TECHNOLOGY

Cut Tape
935 in stock

Price for: Each

1+ £2.82 25+ £2.24 100+ £1.23

Buy

CABLE/WIRE DROP COMPENSATOR, DFN-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

500+ £3.605

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.