Low

LT6109HMS-1#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 125 °C

LT6109HMS-1#PBF - Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6109HMS-1#PBF
Order Code:
2009053
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6109HMS-1#PBF is a complete high side Current Sense Device that incorporates a precision current sense amplifier, an integrated voltage reference and two comparators. The LT6109-1 has the comparators connected in opposing polarity. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip points are configured by external resistors. The open-drain comparator outputs allows for easy interface to other system components. The overall propagation delay of the LT6109 is typically only 1.4µs, allowing for quick reaction to overcurrent and undercurrent conditions. The 1MHz bandwidth allows the LT6109 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparators, combined with the ability to latch both comparators, ensures the LT6109 can capture high speed events.
  • Internal 400mV precision reference
  • 500ns Fast step response
  • 0.2% Maximum low gain error
  • 550µA Supply current
  • 5µA Maximum low shutdown current

Applications

Sensing & Instrumentation, Test & Measurement, Motor Drive & Control, Automotive, Industrial

Product Information

:
1 Amplifier
:
0.06µA
:
MSOP
:
10Pins
:
-40°C
:
125°C
:
1MHz
:
2.7V
:
60V
:
350µV
:
125dB
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

24 In stock

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£3.56 £ 3.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.56
25 + £2.12
100 + £1.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.