Low

LINEAR TECHNOLOGY  LT6109AIMS-2#PBF  Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 10 Pins, -40 °C, 85 °C

LINEAR TECHNOLOGY LT6109AIMS-2#PBF
Manufacturer Part No:
LT6109AIMS-2#PBF
Order Code:
2293096
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.06µA
Amplifier Case Style:
MSOP
Bandwidth:
1MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
60V
No. of Pins:
10Pins
Input Offset Voltage:
250µV
Operating Temperature Min:
-40°C
CMRR:
125dB
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000124

Associated Products