Low

LINEAR TECHNOLOGY  LT6108HDCB-1#PBF  Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, DFN, 8 Pins, -40 °C, 125 °C

LINEAR TECHNOLOGY LT6108HDCB-1#PBF
Manufacturer Part No:
LT6108HDCB-1#PBF
Order Code:
2009056
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6108HDCB-1#PBF is a complete high side Current Sense Device that incorporates a precision current sense amplifier, an integrated voltage reference and a comparator. The LT6108-1 has a latching comparator. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip point are configured by external resistors. The open-drain comparator output allows for easy interface to other system components. The overall propagation delay of the LT6108 is typically only 1.4µs, allowing for quick reaction to overcurrent conditions. The 1MHz bandwidth allows the LT6108 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparator, combined with the ability to latch the comparator, ensures the LT6108 can capture high speed events.
  • Internal 400mV precision reference
  • 500ns Fast step response
  • 0.2% Maximum low gain error
  • 450µA Supply current
  • 5µA Maximum low shutdown current

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.06µA
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Bandwidth:
1MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
60V
Input Offset Voltage:
350µV
CMRR:
125dB
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Test & Measurement
  • Motor Drive & Control
  • Automotive
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0002

Alternatives