Low

LT6108AIMS8-1#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 8 Pins, -40 °C, 85 °C

LT6108AIMS8-1#PBF - Current Sense Amplifier, Precision, 1 Amplifier, 60 nA, MSOP, 8 Pins, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6108AIMS8-1#PBF
Order Code:
2293090
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6108AIMS8-1#PBF is a complete high side Current Sense Device that incorporates a precision current sense amplifier, an integrated voltage reference and a comparator. The LT6108-1 has a latching comparator. In addition, the current sense amplifier and comparator inputs and outputs are directly accessible. The amplifier gain and comparator trip point are configured by external resistors. The open-drain comparator output allows for easy interface to other system components. The overall propagation delay of the LT6108 is typically only 1.4µs, allowing for quick reaction to overcurrent conditions. The 1MHz bandwidth allows the LT6108 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparator, combined with the ability to latch the comparator, ensures the LT6108 can capture high speed events.
  • Internal 400mV precision reference
  • 500ns Fast step response
  • 0.2% Maximum low gain error
  • 450µA Supply current
  • 5µA Maximum low shutdown current

Applications

Sensing & Instrumentation, Test & Measurement, Motor Drive & Control, Automotive, Industrial

Product Information

:
1 Amplifier
:
0.06µA
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
1MHz
:
2.7V
:
60V
:
250µV
:
125dB
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

325 In stock

4 in stock for next day delivery (Liege stock)

321 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.09 £ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.09
25 + £1.65
100 + £1.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.