Low

LT6107MPS5#TRMPBF - 

Current Sense Amplifier, High Temperature, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, -55 °C, 150 °C

LT6107MPS5#TRMPBF - Current Sense Amplifier, High Temperature, 1 Amplifier, 40 nA, TSOT-23, 5 Pins, -55 °C, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6107MPS5#TRMPBF
Order Code:
1715036RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6107MPS5#TRMPBF is a versatile high side Current Sense Amplifier designed for operation over a wide temperature range. Design flexibility is provided by the excellent device characteristics of 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6107 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The very low power supply current of the LT6107 also makes it suitable for low power and battery operated applications.
  • Gain configurable with two resistors
  • 1mA Maximum output current
  • 106dB Minimum PSRR
  • 65µA Typical low supply current

Applications

Test & Measurement, Power Management, Motor Drive & Control, Sensing & Instrumentation, Industrial

Product Information

:
1 Amplifier
:
0.04µA
:
TSOT-23
:
5Pins
:
-55°C
:
150°C
:
200kHz
:
2.7V
:
36V
:
150µV
:
-
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715036 Check stock

214 In stock

214 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.69 £ 3.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £4.10
10 + £3.69
25 + £3.29
50 + £3.04
100 + £2.79
250 + £2.54
500 + £2.29
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715036) x 3.69 = £36.90
Total Price: £36.90
10 (Re-reel 1715036RL) x 3.69 = £36.90
Total Price: £36.90
Choose your packaging preference
1715036
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.